
This grey PBT/PC enclosure measures 9.84 x 19.68 x 23.62 inches and has an external mount. It features a flammability rating of UL94 5VA and is constructed from a combination of PBT, PC, polycarbonate, polybutylene, plastic, and ABS materials. The enclosure is rated for IP66 and IP65 environments.
Sign in to ask questions about the BUD Industries NBF-32342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32342 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 9.84inch |
| Length | 23.62inch |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | NBF |
| Thickness | 0.185inch |
| Weight | 17lb |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
