
This grey and clear enclosure is rated for IP65 and IP66 protection, suitable for harsh environments. It is made of PBT and ABS plastic materials, with a thickness of 0.165 inches. The enclosure measures 6.29 inches in height, 13.78 inches in width, and 17.71 inches in length, and weighs 6.9 pounds. It is designed for box mount applications and is available in a single unit quantity.
Sign in to ask questions about the BUD Industries NBF-32428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32428 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Height | 6.29inch |
| Length | 17.71inch |
| Material | PBT, Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBF |
| Thickness | 0.165inch |
| Weight | 6.9lb |
| Width | 13.78inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
