
The NBF-32442 enclosure is a wall mountable, grey and clear plastic box with a PBT and PC construction. It meets the UL94 5VA flammability rating and is rated for IP66 and IP65 environments. The enclosure measures 9.84 inches in height, 19.68 inches in width, and 23.62 inches in length, with a thickness of 0.185 inches and a weight of 17 pounds.
BUD Industries NBF-32442 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Height | 9.84inch |
| Length | 23.62inch |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | NBF |
| Thickness | 0.185inch |
| Weight | 17lb |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
