
ABS plastic air and moisture vent, grey in color, designed for general enclosure applications. Features a 1.016-inch length and thickness, with a 42.42mm width and 28.71mm height. This lead-free component is supplied in bulk packaging.
BUD Industries NBX-10911 technical specifications.
| Body Color | Grey |
| Body Material | ABS |
| Color | Grey |
| Height | 28.71mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.016inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NB |
| Thickness | 1.016inch |
| Weight | 3oz |
| Width | 42.42mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
