
BUD INDUSTRIES NBX-10920 BRACKET KIT, UL/NEMA/IEC PLASTIC BOX, SS
Sign in to ask questions about the BUD Industries NBX-10920 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBX-10920 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | NB |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10920 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
