
BUD Industries NBX-10984 technical specifications.
| Body Material | Steel |
| Package/Case | 344 |
| Height | 4.882inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 4.882inch |
| Material | Steel, Metal, Plastic, ABS |
| Mount | Panel |
| Series | NB |
| Thickness | 1.5mm |
| Weight | 8.000001oz |
| Width | 4.9inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
