
Plastic Internal Panels For NBF Series Boxes
BUD Industries NBX-10984-PL technical specifications.
| Color | Natural, Grey |
| Material | Plastic, ABS |
| Mount | Panel |
| Series | NB |
| Thickness | 1.5mm |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10984-PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
