
Electrical Enclosure Accessories PANEL INTERNAL
Sign in to ask questions about the BUD Industries NBX-10987 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBX-10987 technical specifications.
| Body Material | Steel |
| Package/Case | 315 |
| Height | 0.062inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 14.3inch |
| Material | Steel, Metal |
| Mount | Panel |
| Series | NB |
| Weight | 2.6lb |
| Width | 265mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10987 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
