
BUD Industries NFL-6630 technical specifications.
| Color | Grey |
| Height | 4.57inch |
| Length | 7.74inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | NFL |
| Weight | 4lb |
| Width | 7.74inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NFL-6630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
