
Sign in to ask questions about the BUD Industries NFL-6631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NFL-6631 technical specifications.
| Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | NFL |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NFL-6631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
