
BUD Industries NFL-6632 technical specifications.
| Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Ratings | IP65 |
| Series | NFL |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NFL-6632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
