
BUD Industries NFL-6633 technical specifications.
| Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NFL |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NFL-6633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
