
General purpose enclosure, ABS plastic construction, black housing. Features UL94 V-0 flammability rating, 1.552" width, 1" height, and 0.07" thickness. Lead-free and bulk packaged for convenience.
Sign in to ask questions about the BUD Industries PB-1558-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PB-1558-TF technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Package/Case | 052 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Style B |
| Thickness | 0.07inch |
| Weight | 0.344lb |
| Width | 1.552inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1558-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
