
The PB-1559-BF is a black ABS plastic box enclosure from BUD Industries. It features a flammability rating of UL94 V-0 and is lead free. The enclosure is made of plastic and has a weight of 0.844lb. It is available in a 10-pack quantity and is packaged in bulk.
BUD Industries PB-1559-BF technical specifications.
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Style C |
| Weight | 0.844lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1559-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
