
ABS plastic enclosure, black, 3.00" L x 2.08" W x 1.50" H. Features UL94 V-0 flammability rating and lead-free construction. Designed for general-purpose mounting, this bulk-packaged enclosure is crafted from durable ABS plastic with a 0.07" wall thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PB-1559-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Style B |
| Thickness | 0.07inch |
| Weight | 0.8lb |
| Width | 2.078inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1559-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
