
BUD Industries PB-1574-BF technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Style C |
| Thickness | 0.07inch |
| Weight | 0.7lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1574-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.