
Durable ABS plastic enclosure, 3.078 inches wide and 1.5 inches high, featuring a black housing and UL94 V-0 flammability rating. This lead-free, bulk-packaged box is designed for general mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PB-1576-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Package/Case | 502 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Style B |
| Thickness | 0.07inch |
| Weight | 0.938lb |
| Width | 3.078inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1576-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
