
Cover, Potting Box; ABS theremoplastic; 0.010; 2.000 in.; 1.500 in.
BUD Industries PBC-1574-CN technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 10 |
| Series | Style C |
| Weight | 2.1oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1574-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
