
Cover, Potting Box; ABS theremoplastic; 0.010; 4.000 in.; 2.230 in.
BUD Industries PBC-1578-C technical specifications.
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 2.23inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 10 |
| Series | Style A |
| Weight | 5.199999oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBC-1578-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
