The PBS-11294-B is a black ABS plastic box enclosure with a UL94 HB flammability rating and lead-free construction. It is available in bulk packaging. The enclosure is made of ABS plastic and has a weight of 0.219lb. The Plastibox Style B series is designed for general use.
BUD Industries PBS-11294-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Series | Plastibox Style B |
| Weight | 0.219lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBS-11294-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
