
BUD Industries PBS-11327-B technical specifications.
| Body Color | Black |
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Plastibox Style A |
| Weight | 0.281lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBS-11327-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
