
The PBS-11532-B is a black ABS plastic box enclosure from BUD Industries. It has a flammability rating of UL94 HB and is lead free. The enclosure is made of ABS plastic and has a weight of 0.219lb. It is packaged in bulk and has a mount type of box.
BUD Industries PBS-11532-B technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Series | Plastibox Style F |
| Weight | 0.219lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBS-11532-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
