
The Plastibox Style F enclosure is constructed from ABS plastic with a grey metal housing. It meets the UL94 HB flammability rating and is compliant with lead-free standards. The enclosure is packaged in bulk and weighs approximately 0.219 pounds.
BUD Industries PBS-11532-G technical specifications.
| Body Material | ABS |
| Package/Case | Metal |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Plastibox Style F |
| Weight | 0.219lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PBS-11532-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
