
This grey plastic enclosure measures 5.3 inches in length and width, and 1.53 inches in height. It has a thickness of 0.125 inches and weighs 0.5 pounds. The enclosure is made of polystyrene plastic and features a UL94 HB flammability rating. It is lead-free and compliant with Reach SVHC regulations, although the status is unknown.
Sign in to ask questions about the BUD Industries PC-11403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PC-11403 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Depth | 5.3inch |
| Flammability Rating | UL94 HB |
| Height | 1.53inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.3inch |
| Material | Plastic, Polystyrene |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Plasticase Style A |
| Thickness | 0.125inch |
| Weight | 0.5lb |
| Width | 7.06inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
