
Enclosures, Boxes, & Cases 2.52 X 6.12 X 6.32
Sign in to ask questions about the BUD Industries PC-11406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PC-11406 technical specifications.
| Body Color | Grey |
| Body Material | Polystyrene |
| Package/Case | 015 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 0.015inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.12inch |
| Material | Polystyrene, Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Plasticase Style A |
| Weight | 0.688lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
