
BUD Industries PC-11480-A technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 5.51inch |
| Material | ABS, Aluminium, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Series | Plasticase Style D |
| Weight | 0.288lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11480-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
