
The 015 Plastic Box is a general-purpose enclosure made from aluminium and ABS materials, with a black and grey color scheme and a UL94 HB flammability rating. It measures 8.86 inches in length and 0.015 inches in height and width, and weighs 0.769 pounds. The box is designed for box mounting and is available in bulk packaging. The 015 Plastic Box is lead-free and suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PC-11481-LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium, ABS |
| Package/Case | 015 |
| Color | Black, Grey |
| Flammability Rating | UL94 HB |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 8.86inch |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Series | Plasticase Style D |
| Weight | 0.769lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11481-LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
