
This ABS plastic enclosure is made from grey material with a flammability rating of UL94 HB. It measures 8.86inch in length and 0.015inch in height and width. The enclosure is designed for external mounting and is lead free. It is packaged in bulk and belongs to the Plasticase Style D series.
Sign in to ask questions about the BUD Industries PC-11481-LGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PC-11481-LGA technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 0.015inch |
| Lead Free | Lead Free |
| Length | 8.86inch |
| Material | ABS, Aluminium, Plastic |
| Mount | External |
| Packaging | Bulk |
| Series | Plasticase Style D |
| Weight | 0.769lb |
| Width | 0.015inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11481-LGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
