
Enclosures, Boxes, & Cases PLASTICAS"D"ABS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PC-11482-LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 2.56inch |
| Lead Free | Lead Free |
| Length | 7.075inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Plasticase Style D |
| Thickness | 0.12inch |
| Weight | 1.1lb |
| Width | 10.24inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11482-LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
