
BUD Industries PC-11535 technical specifications.
| Color | Black |
| Flammability Rating | UL94 5VA |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Desktop |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Plasticase Style G |
| Weight | 0.263lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PC-11535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
