
This desktop enclosure is constructed from ABS material and features a grey color. It has a flammability rating of UL94 HB and is lead free. The enclosure measures 3.45 inches in height, 1.95 inches in length, and 1.26 inches in width, and weighs 0.138 pounds. It is rated for IP54 and is packaged in bulk.
BUD Industries PI-1902-LG technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 3.45inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.95inch |
| Material | ABS, Plastic |
| Mount | Desktop |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | PI |
| Weight | 0.138lb |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PI-1902-LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
