
This general-purpose enclosure is made from ABS material and features a grey color. It has a flammability rating of UL94 HB and is lead-free. The enclosure measures 4.72 inches in height, 2.34 inches in length, and 1.57 inches in width, with a weight of 0.2 pounds. It is rated for IP54 and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PI-1904-LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 4.72inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 2.34inch |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | PI |
| Weight | 0.2lb |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PI-1904-LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
