
Enclosures, Boxes, & Cases 4.72X2.36X1.97"
Sign in to ask questions about the BUD Industries PI-1905-LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PI-1905-LG technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 4.72inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 2.34inch |
| Material | ABS, Plastic |
| Mount | Box |
| Ratings | IP54 |
| Series | PI |
| Weight | 0.25lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PI-1905-LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
