
This grey ABS box enclosure is made from lead-free materials and features a flammability rating of UL94 V-0. It measures 7.48inch in height, 3.89inch in length, and 2.36inch in width, and has a weight of 0.594lb. The enclosure is rated for IP54 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PI-1910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 7.48inch |
| Lead Free | Lead Free |
| Length | 3.89inch |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | PI |
| Weight | 0.594lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PI-1910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
