
This grey desktop enclosure is made from ABS plastic and features a flammability rating of UL94 HB. It has a weight of 0.594lb and a packaging style of bulk. The enclosure is rated for IP54 and is part of the PI series from BUD Industries.
BUD Industries PI-1910-LG technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 7.48inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 3.89inch |
| Material | ABS, Plastic |
| Mount | Desktop |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | PI |
| Weight | 0.594lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PI-1910-LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
