
Polycarbonate enclosure, grey and clear color options, featuring UL94 V-0 flammability rating. Constructed from plastic, fiberglass, polyester, and polycarbonate materials, this panel-mount enclosure offers IP67 ingress protection. Designed for general use, it is packaged in bulk and weighs 0.14lb.
Checking distributor stock and pricing after the page loads.
BUD Industries PIP-11767-C technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 V-0 |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | PIP |
| Weight | 0.14lb |
| RoHS | Compliant |
No datasheet is available for this part.
