
Racks & Rack Cabinet Accessories MOUNTING RAIL 75.25 FOR DOUBLE RACKS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PMR-8088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Steel |
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 2 |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PMR-8088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
