
This grey plastic wall mount enclosure is made from polycarbonate material and features a flammability rating of UL94 HB. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The enclosure is rated for IP65 and IP66 and is compliant with UL approvals. It is available in bulk packaging and is lead-free.
Sign in to ask questions about the BUD Industries PN-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1320 technical specifications.
| Approvals | UL |
| Color | Grey |
| Depth | 1.38inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.156lb |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
