
General purpose enclosure, ABS plastic construction, grey housing color. Features a 2.52-inch length, 2.28-inch width, and 1.38-inch depth. Rated IP65 and IP66, with a UL94 HB flammability rating. Operates within a temperature range of -40°C to 80°C. Designed for wall mounting.
Sign in to ask questions about the BUD Industries PN-1320-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1320-DG technical specifications.
| Approvals | UL |
| Color | Grey |
| Depth | 1.38inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Material | Plastic, ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.156lb |
| Width | 2.283inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1320-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
