
Light gray polycarbonate enclosure, IP65 and IP66 rated, offering robust protection. Constructed from durable polycarbonate (PC) plastic with a UL94 HB flammability rating. Designed for panel mounting, this enclosure provides reliable housing for electronic components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PN-1320-MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.22lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1320-MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
