
Durable plastic enclosure, 220mm length, 65mm width, and 55mm depth, featuring a grey housing and clear cover. Constructed from polycarbonate (PC) material, this enclosure offers a UL94 HB flammability rating and operates within a temperature range of -40°C to 120°C. It is IP65 and IP66 rated for protection against dust and water ingress, suitable for wall mounting, and is lead-free.
BUD Industries PN-1322 technical specifications.
| Color | Grey |
| Depth | 2.17inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Number of Ways | 12 |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.313lb |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
