
General purpose enclosure, constructed from durable ABS plastic in a grey finish. Features UL94 HB flammability rating and IP65/IP66 ingress protection for dust and water resistance. Designed for panel mounting, this box offers a robust solution for electronic component housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PN-1322-DGMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.37lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1322-DGMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
