
Plastic enclosure, grey with clear lid, designed for panel mounting. Constructed from durable polycarbonate material, this box offers IP65 and IP66 ingress protection ratings. Features a UL94 HB flammability rating and is lead-free.
BUD Industries PN-1322-MB technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.37lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1322-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
