
General purpose plastic enclosure, grey and clear, constructed from polycarbonate (PC) material. Features UL94 HB flammability rating and IP65/IP66 ingress protection. Designed for panel mounting with a weight of 0.4lb.
BUD Industries PN-1323-CMB technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1323-CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
