
ABS plastic enclosure featuring a dark grey color and NEMA 4X rating. This flanged enclosure offers IP65 and IP66 ingress protection, constructed from UL94HB rated ABS material. Designed for panel mounting, it measures 4.53 x 3.54 x 2.17 inches and weighs 0.4lb.
BUD Industries PN-1323-DGMB technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1323-DGMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
