
Plastic enclosure, grey with clear lid, designed for panel mounting. Constructed from durable polycarbonate (PC) material with a UL94 HB flammability rating. Offers IP65 and IP66 ingress protection for enhanced environmental resistance. Weighs 0.4lb.
BUD Industries PN-1323-MB technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1323-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
