
General purpose plastic enclosure, grey and clear, constructed from polycarbonate (PC) material. Features panel mounting and IP65/IP66 ratings for environmental protection. UL94 HB flammability rating and lead-free composition. Dimensions: 6.73" L x 4.76" W.
BUD Industries PN-1324-CMB technical specifications.
| Package/Case | 120 |
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.694lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1324-CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
