
General purpose plastic enclosure, 6.73" L x 4.76" W, constructed from durable polycarbonate for robust protection. Features a grey base with a clear lid, offering IP65 and IP66 ingress protection against dust and water. Designed for panel mounting, this lead-free component boasts a UL94 HB flammability rating.
Sign in to ask questions about the BUD Industries PN-1324-MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1324-MB technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Series | PN |
| Weight | 0.694lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1324-MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
