
Plastic enclosure, 8.74" L x 5.75" W, featuring grey and clear polycarbonate construction. Rated IP65 and IP66 for environmental protection, with a UL94 HB flammability rating. Designed for panel mounting and weighing 1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries PN-1325-CMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Series | PN |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1325-CMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
