
Enclosures, Boxes, & Cases 7.68 X 3.15 X 2.17
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Grey, Clear |
| Depth | 2.17inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.68inch |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | PN |
| Weight | 0.463lb |
| Width | 3.15inch |
| RoHS | Compliant |
